Steca 12 V, 24 V 6A Solar Charge Controller

Номер на артикул на RS: 860-2869Марка: Steca№ по каталога на производителя: Solsum 6.6F
brand-logo
Преглед на всички в Solar Charge Controllers

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

240W

Maximum Current Rating for 12 V Panels

6A

Maximum Power Rating for 24 V Panels

240W

Maximum Current Rating for 24 V Panels

6A

Dimensions

145 x 100 x 30mm

Depth

30mm

Length

145mm

Width

100mm

Страна на произход

Bulgaria

Детайли за продукта

Steca Solsum F

The Steca Solsum F-Line continues the huge success of one of the most used SHS controllers.
The circuit board is completely electronically protected and with the LED user interface it is easy to check the battery state of charge at any time. Large terminals guarantee a simple connection of solar panels, battery and load. The Steca Solsum F works on PWM as a low loss series controller

Voltage regulation
Automatic detection of voltage
PWM control
Multistage charging technology
Current compensated load disconnection
Automatic load reconnection
Temperature compensation
Common positive grounding or negative grounding on one terminal
Monthly maintenance charge

Displays

Multifunction LED display
Multi-coloured LED
4 LEDs show operating states ∼ for operation, state of charge, fault messages

Electronic protection functions

Overcharge protection
Deep discharge protection
Reverse polarity protection of module (≤36 V),load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage

Може да се интересувате от
RS PRO 12 V, 24 V 20A Solar Charge Controller
€ 70,25Всеки (ex VAT)

P.O.A.

Steca 12 V, 24 V 6A Solar Charge Controller

P.O.A.

Steca 12 V, 24 V 6A Solar Charge Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 12 V, 24 V 20A Solar Charge Controller
€ 70,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

240W

Maximum Current Rating for 12 V Panels

6A

Maximum Power Rating for 24 V Panels

240W

Maximum Current Rating for 24 V Panels

6A

Dimensions

145 x 100 x 30mm

Depth

30mm

Length

145mm

Width

100mm

Страна на произход

Bulgaria

Детайли за продукта

Steca Solsum F

The Steca Solsum F-Line continues the huge success of one of the most used SHS controllers.
The circuit board is completely electronically protected and with the LED user interface it is easy to check the battery state of charge at any time. Large terminals guarantee a simple connection of solar panels, battery and load. The Steca Solsum F works on PWM as a low loss series controller

Voltage regulation
Automatic detection of voltage
PWM control
Multistage charging technology
Current compensated load disconnection
Automatic load reconnection
Temperature compensation
Common positive grounding or negative grounding on one terminal
Monthly maintenance charge

Displays

Multifunction LED display
Multi-coloured LED
4 LEDs show operating states ∼ for operation, state of charge, fault messages

Electronic protection functions

Overcharge protection
Deep discharge protection
Reverse polarity protection of module (≤36 V),load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage

Може да се интересувате от
RS PRO 12 V, 24 V 20A Solar Charge Controller
€ 70,25Всеки (ex VAT)