Технически документи
Спецификации
Brand
StecaSolar Panel Voltage
12 V, 24 V
Maximum Power Rating for 12 V Panels
900W
Maximum Power Rating (for 12 V Panels)
900W
Maximum Current Rating for 12 V Panels
30A
Maximum Current Rating (for 12 V Panels)
30A
Maximum Power Rating for 24 V Panels
900W
Maximum Power Rating (for 24 V Panels)
900W
Maximum Current Rating for 24 V Panels
30A
Maximum Current Rating (for 24 V Panels)
30A
Dimensions
187 x 96 x 44mm
Depth
44mm
Length
187mm
Width
96mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Germany
Детайли за продукта
Solar Charge Regulator Steca PR
The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display
Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge
Safety Features:
Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission
€ 194,80
€ 194,80 Всеки (ex VAT)
1
€ 194,80
€ 194,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StecaSolar Panel Voltage
12 V, 24 V
Maximum Power Rating for 12 V Panels
900W
Maximum Power Rating (for 12 V Panels)
900W
Maximum Current Rating for 12 V Panels
30A
Maximum Current Rating (for 12 V Panels)
30A
Maximum Power Rating for 24 V Panels
900W
Maximum Power Rating (for 24 V Panels)
900W
Maximum Current Rating for 24 V Panels
30A
Maximum Current Rating (for 24 V Panels)
30A
Dimensions
187 x 96 x 44mm
Depth
44mm
Length
187mm
Width
96mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Germany
Детайли за продукта
Solar Charge Regulator Steca PR
The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display
Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge
Safety Features:
Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission