Steca 12 V, 24 V 15A Solar Charge Controller

Номер на артикул на RS: 860-2884Марка: Steca№ по каталога на производителя: PR 1515
brand-logo
Преглед на всички в Solar Charge Controllers

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

900W

Maximum Current Rating for 12 V Panels

15A

Maximum Power Rating for 24 V Panels

900W

Maximum Current Rating for 24 V Panels

15A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

Bulgaria

Детайли за продукта

Solar Charge Regulator Steca PR

The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge

Safety Features:

Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission

Може да се интересувате от

€ 143,04

€ 143,04 Всеки (ex VAT)

Steca 12 V, 24 V 15A Solar Charge Controller

€ 143,04

€ 143,04 Всеки (ex VAT)

Steca 12 V, 24 V 15A Solar Charge Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

900W

Maximum Current Rating for 12 V Panels

15A

Maximum Power Rating for 24 V Panels

900W

Maximum Current Rating for 24 V Panels

15A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

Bulgaria

Детайли за продукта

Solar Charge Regulator Steca PR

The Steca PR 10-30 series of charge controllers is the highlight in the range.
Use of the latest charging technologies combined with state of charge determination enable optimal battery maintenance and module power monitoring for up to 900 Wp of connected power. A large display informs the user about all operating modes with the aid of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current and state of charge can also be displayed digitally as figures on the display

Hybrid controller
State of charge determination with Steca AtonIC (SOC)
Automatic detection of voltage
PWM control
Multistage charging technology
Load disconnection depending on SOC
Automatic load reconnection
Temperature compensation
Common positive or negative grounding on one terminal
Integrated data logger / energy meter
Night light and morning light function
Integrated self test
Monthly maintenance charge

Safety Features:

Electronic fuse, protection against overcurrent, overvoltage and overtemperaturer
Protection against wrong polarity and short circuit
Extremly low electromagnetic emission

Може да се интересувате от