Steca 12 V, 24 V 20A Solar Charge Controller

Номер на артикул на RS: 525-679Марка: Steca№ по каталога на производителя: 715820
brand-logo
Преглед на всички в Solar Charge Controllers

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

240W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

480W

Maximum Current Rating for 24 V Panels

20A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Детайли за продукта

Solar Charge Controllers

Solar charge controllers or regulators are recommend to avoid battery damage from overcharging or deep discharge. The Steca regulator range is designed for simplicity of installation and can be used with gel, AGM (absorbed glass matt), sealed and non-sealed lead acid batteries. They should be protected from the weather and located within 1.5m run of cable from the battery bank.

Regulator Specifications

Solsum and PR Range Product Features

Diode protection to prevent reverse current from the solar panel in darkness
Efficient PWM regulation (pulse width modulation)
LED System Indicators
Low voltage disconnect
Temperature compensation for accurate voltage sensing
Reverse polarity protection
Automatic system voltage detection for 12V or 24V systems

PR Range incorporate a microprocessor giving the following additional features

Digital display of battery volts or state of charge
Digital display of charge and load currents
Digital display of accumulated ampere hours charged and drawn

Може да се интересувате от
Steca 12 V, 24 V 20A Solar Charge Controller
€ 162,34Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Steca 12 V, 24 V 20A Solar Charge Controller

P.O.A.

Steca 12 V, 24 V 20A Solar Charge Controller
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Steca 12 V, 24 V 20A Solar Charge Controller
€ 162,34Всеки (ex VAT)

Технически документи

Спецификации

Brand

Steca

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

240W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

480W

Maximum Current Rating for 24 V Panels

20A

Dimensions

187 x 96 x 44mm

Depth

44mm

Length

187mm

Width

96mm

Детайли за продукта

Solar Charge Controllers

Solar charge controllers or regulators are recommend to avoid battery damage from overcharging or deep discharge. The Steca regulator range is designed for simplicity of installation and can be used with gel, AGM (absorbed glass matt), sealed and non-sealed lead acid batteries. They should be protected from the weather and located within 1.5m run of cable from the battery bank.

Regulator Specifications

Solsum and PR Range Product Features

Diode protection to prevent reverse current from the solar panel in darkness
Efficient PWM regulation (pulse width modulation)
LED System Indicators
Low voltage disconnect
Temperature compensation for accurate voltage sensing
Reverse polarity protection
Automatic system voltage detection for 12V or 24V systems

PR Range incorporate a microprocessor giving the following additional features

Digital display of battery volts or state of charge
Digital display of charge and load currents
Digital display of accumulated ampere hours charged and drawn

Може да се интересувате от
Steca 12 V, 24 V 20A Solar Charge Controller
€ 162,34Всеки (ex VAT)