Stauff Hydraulic Test Point, SMK 20 M10X1 VA

Номер на артикул на RS: 432-5397Марка: Stauff№ по каталога на производителя: SMK 20 M10X1 VA
brand-logo

Технически документи

Спецификации

Brand

Stauff

Connection A - Thread Size

M10 x 1

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Maximum Joining Pressure

400bar

Connection A - Gender

Male

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

Test Coupling SMK

Test point thread M16 x 2

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,06

€ 9,06 Всеки (ex VAT)

Stauff Hydraulic Test Point, SMK 20 M10X1 VA

€ 9,06

€ 9,06 Всеки (ex VAT)

Stauff Hydraulic Test Point, SMK 20 M10X1 VA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Stauff

Connection A - Thread Size

M10 x 1

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Maximum Joining Pressure

400bar

Connection A - Gender

Male

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

Test Coupling SMK

Test point thread M16 x 2

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more