Технически документи
Спецификации
Brand
StaubliType
Coupler
Gender
Male
Cable CSA
4 → 6mm²
Mounting Type
Cable Mount
Current Rating
30A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
France
Детайли за продукта
PV Cable Couplers - MC4
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated
€ 225,06
€ 225,06 1 Bag of 100 (ex VAT)
1
€ 225,06
€ 225,06 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 225,06 |
5+ | € 213,80 |
Технически документи
Спецификации
Brand
StaubliType
Coupler
Gender
Male
Cable CSA
4 → 6mm²
Mounting Type
Cable Mount
Current Rating
30A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
France
Детайли за продукта
PV Cable Couplers - MC4
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated