Технически документи
Спецификации
Brand
StaubliCurrent Rating
32A
Jaw Opening
39.5mm
Contact Material
Brass
Insulated
Yes
Colour
Brown
Connector Type
4 mm
Страна на произход
Germany
Детайли за продукта
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip
€ 13,43
€ 13,43 Всеки (ex VAT)
1
€ 13,43
€ 13,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,43 |
10 - 24 | € 12,41 |
25 - 49 | € 11,41 |
50+ | € 10,38 |
Технически документи
Спецификации
Brand
StaubliCurrent Rating
32A
Jaw Opening
39.5mm
Contact Material
Brass
Insulated
Yes
Colour
Brown
Connector Type
4 mm
Страна на произход
Germany
Детайли за продукта
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip