Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Staubli, 32A, 600V, Black, 2m Lead Length

Номер на артикул на RS: 786-5419Марка: Staubli№ по каталога на производителя: 66.9408-200-21
brand-logo

Технически документи

Спецификации

Brand

Staubli

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Insulation Material

Silicone

Safety Category

CAT II 600V

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Maximum Operating Temperature

+150°C

Страна на произход

Germany

Детайли за продукта

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,23

€ 20,23 Всеки (ex VAT)

Staubli, 32A, 600V, Black, 2m Lead Length

€ 20,23

€ 20,23 Всеки (ex VAT)

Staubli, 32A, 600V, Black, 2m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,23
10 - 24€ 18,76
25+€ 17,17
Може да се интересувате от

Технически документи

Спецификации

Brand

Staubli

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Insulation Material

Silicone

Safety Category

CAT II 600V

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Maximum Operating Temperature

+150°C

Страна на произход

Germany

Детайли за продукта

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

Може да се интересувате от