Технически документи
Спецификации
Brand
StaubliLead Length
1m
Current Rating
32A
Colour
Grey
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
600V
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Nickel
Insulation Material
Silicone
Safety Category
CAT II 600V
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +150 °C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
Germany
Детайли за продукта
Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031
€ 21,45
€ 21,45 Всеки (ex VAT)
1
€ 21,45
€ 21,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 21,45 |
10 - 24 | € 19,82 |
25+ | € 18,22 |
Технически документи
Спецификации
Brand
StaubliLead Length
1m
Current Rating
32A
Colour
Grey
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
600V
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Nickel
Insulation Material
Silicone
Safety Category
CAT II 600V
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +150 °C
Safety Category Level
CAT II
Safety Category Voltage
600V
Страна на произход
Germany
Детайли за продукта
Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031