Staubli, 32A, 600V, Black, 500mm Lead Length

Номер на артикул на RS: 483-5248Марка: Staubli№ по каталога на производителя: 66.9407-050-21Distrelec Article No.: 14022154
brand-logo

Технически документи

Спецификации

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Safety Category

CAT II 600V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,72

€ 16,72 Всеки (ex VAT)

Staubli, 32A, 600V, Black, 500mm Lead Length

€ 16,72

€ 16,72 Всеки (ex VAT)

Staubli, 32A, 600V, Black, 500mm Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,72
10 - 24€ 15,44
25+€ 14,27
Може да се интересувате от

Технически документи

Спецификации

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Safety Category

CAT II 600V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V

Standards

IEC/EN 61010-031

Може да се интересувате от