Staubli 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II, 20A

Технически документи
Спецификации
Brand
StaubliLead Type
Test Probe Kit
Connector Type
Straight to Right Angle
Lead Length
1.5m
Current Rating
20A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Maximum Operating Temperature
+350°C
Safety Category Level
CAT II
Страна на произход
Germany
Детайли за продукта
4mm System Test Probe Set
From Multi-Contact, this 4mm test probe kit contain two spring-loaded MULTILAM test probes, one in black and one in red. The test probes are PVC insulated with a flexible 150mm lead terminating in a MULTILAM plug with a rigid insulating shroud. The test probes are suitable for CAT II measurements purposes.
Features and Benefits
CAT II, 1000V
Safety Caps Provided for each Probe
Nickel Plated Contacts
€ 27,69
€ 27,69 Всеки (ex VAT)
1
€ 27,69
€ 27,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 27,69 |
2 - 4 | € 24,55 |
5+ | € 22,16 |
Технически документи
Спецификации
Brand
StaubliLead Type
Test Probe Kit
Connector Type
Straight to Right Angle
Lead Length
1.5m
Current Rating
20A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Maximum Operating Temperature
+350°C
Safety Category Level
CAT II
Страна на произход
Germany
Детайли за продукта
4mm System Test Probe Set
From Multi-Contact, this 4mm test probe kit contain two spring-loaded MULTILAM test probes, one in black and one in red. The test probes are PVC insulated with a flexible 150mm lead terminating in a MULTILAM plug with a rigid insulating shroud. The test probes are suitable for CAT II measurements purposes.
Features and Benefits
CAT II, 1000V
Safety Caps Provided for each Probe
Nickel Plated Contacts