Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel Plating

Технически документи
Спецификации
Brand
StaubliColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
69mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
30136428
Страна на произход
Germany
Детайли за продукта
4 mm banana plugs with solder tags.
Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.
€ 3,85
€ 3,85 Всеки (ex VAT)
1
€ 3,85
€ 3,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,85 |
10 - 24 | € 3,60 |
25 - 49 | € 3,27 |
50+ | € 3,02 |
Технически документи
Спецификации
Brand
StaubliColour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
69mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
30136428
Страна на произход
Germany
Детайли за продукта
4 mm banana plugs with solder tags.
Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.