Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 1.5 → 2.5mm², Rated At 17A, 1 kV M12

Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female, Male
Cable CSA
1.5 → 2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
17 A, 22.5A
Voltage Rating
1 kV
Plug/Socket
Socket
Thread Size
M12
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Switzerland
Детайли за продукта
PV Panel Mount Connectors - MC4
Locking panel mount connectors for Flex-Sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated
€ 9,50
€ 9,50 1 Pair (ex VAT)
1
€ 9,50
€ 9,50 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 9,50 |
10 - 49 | € 9,03 |
50 - 99 | € 8,46 |
100+ | € 8,08 |
Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female, Male
Cable CSA
1.5 → 2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
17 A, 22.5A
Voltage Rating
1 kV
Plug/Socket
Socket
Thread Size
M12
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Switzerland
Детайли за продукта
PV Panel Mount Connectors - MC4
Locking panel mount connectors for Flex-Sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.
Degree of protection: IP67 mated, IP2X unmated