Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Staubli Male, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

Номер на артикул на RS: 560-997Марка: Staubli№ по каталога на производителя: 32.0017P0001
brand-logo

Технически документи

Спецификации

Brand

Staubli

Type

Coupler

Gender

Male

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

Информацията за складовите наличности временно не е налична.

P.O.A.

Staubli Male, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

P.O.A.

Staubli Male, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Staubli

Type

Coupler

Gender

Male

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Детайли за продукта

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated