Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1 kV
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series
Cable Coupler MC4
Series Number
PV-KBT4
Страна на произход
France
€ 4,73
€ 4,73 Всеки (ex VAT)
1
€ 4,73
€ 4,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1 kV
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series
Cable Coupler MC4
Series Number
PV-KBT4
Страна на произход
France