Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female
Cable CSA
2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
22.5A
Voltage Rating
1 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
Cable Coupler MC4
Series Number
PV-KBT4
Страна на произход
France
€ 40,18
€ 4,018 Each (In a Bag of 10) (ex VAT)
10
€ 40,18
€ 4,018 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 10 | € 4,018 | € 40,18 |
20 - 90 | € 3,846 | € 38,46 |
100 - 490 | € 3,684 | € 36,84 |
500+ | € 3,585 | € 35,84 |
Технически документи
Спецификации
Brand
StaubliType
Connector
Gender
Female
Cable CSA
2.5mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
22.5A
Voltage Rating
1 kV
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Series
Cable Coupler MC4
Series Number
PV-KBT4
Страна на произход
France