Staubli 2 mm Connector Test Lead, 10A, 30 V ac, 60V dc, Black, 500mm Lead Length

Номер на артикул на RS: 405-427Марка: Staubli№ по каталога на производителя: 28.0039-050-21
brand-logo

Технически документи

Спецификации

Brand

Staubli

Lead Length

500mm

Current Rating

10A

Colour

Black

Test Lead Type

2 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold-Plated

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Switzerland

Детайли за продукта

Stackable Standard Lead

Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.

Информацията за складовите наличности временно не е налична.

€ 7,41

€ 7,41 Всеки (ex VAT)

Staubli 2 mm Connector Test Lead, 10A, 30 V ac, 60V dc, Black, 500mm Lead Length

€ 7,41

€ 7,41 Всеки (ex VAT)

Staubli 2 mm Connector Test Lead, 10A, 30 V ac, 60V dc, Black, 500mm Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,41
10 - 24€ 6,84
25+€ 6,29

Технически документи

Спецификации

Brand

Staubli

Lead Length

500mm

Current Rating

10A

Colour

Black

Test Lead Type

2 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold-Plated

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Switzerland

Детайли за продукта

Stackable Standard Lead

Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.