Технически документи
Спецификации
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Страна на произход
Switzerland
Детайли за продукта
Multi-Contact 4 mm Test Probes CAT III, SPP4-S Series
Tapered stainless steel rigid insulated needle test probes with handle and guard, complete with a rear socket that accepts spring loaded 4 mm safety plugs. These CAT III test probes are offered in red and black colours and are supplied with a protective cap.
Features
Rigid stainless steel insulated needle
1000 V, CAT III / less than equal to 1 A
Approvals
CE
€ 9,51
€ 9,51 Всеки (ex VAT)
1
€ 9,51
€ 9,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,51 |
5 - 9 | € 8,54 |
10+ | € 7,63 |
Технически документи
Спецификации
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Страна на произход
Switzerland
Детайли за продукта
Multi-Contact 4 mm Test Probes CAT III, SPP4-S Series
Tapered stainless steel rigid insulated needle test probes with handle and guard, complete with a rear socket that accepts spring loaded 4 mm safety plugs. These CAT III test probes are offered in red and black colours and are supplied with a protective cap.
Features
Rigid stainless steel insulated needle
1000 V, CAT III / less than equal to 1 A
Approvals
CE