Staubli Fixed Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A

Номер на артикул на RS: 893-5812Марка: Staubli№ по каталога на производителя: 24.0235-21
brand-logo

Технически документи

Спецификации

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Black

Probe Tip Type

Fixed

Tip Size

4mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Страна на произход

Switzerland

Детайли за продукта

Multi-Contact 4 mm Test Probes CAT III, SPP4-S Series

Tapered stainless steel rigid insulated needle test probes with handle and guard, complete with a rear socket that accepts spring loaded 4 mm safety plugs. These CAT III test probes are offered in red and black colours and are supplied with a protective cap.

Features

Rigid stainless steel insulated needle
1000 V, CAT III / less than equal to 1 A

Approvals

CE

Информацията за складовите наличности временно не е налична.

€ 9,51

€ 9,51 Всеки (ex VAT)

Staubli Fixed Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A

€ 9,51

€ 9,51 Всеки (ex VAT)

Staubli Fixed Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,51
5 - 9€ 8,54
10+€ 7,63

Технически документи

Спецификации

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Black

Probe Tip Type

Fixed

Tip Size

4mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Страна на произход

Switzerland

Детайли за продукта

Multi-Contact 4 mm Test Probes CAT III, SPP4-S Series

Tapered stainless steel rigid insulated needle test probes with handle and guard, complete with a rear socket that accepts spring loaded 4 mm safety plugs. These CAT III test probes are offered in red and black colours and are supplied with a protective cap.

Features

Rigid stainless steel insulated needle
1000 V, CAT III / less than equal to 1 A

Approvals

CE