Технически документи
Спецификации
Brand
StaubliVoltage Rating
1kV
Current Rating
32A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
4mm
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Страна на произход
Switzerland
Детайли за продукта
32A Long Reach Probe
Rigid, long reach probe that accepts 4mm shrouded plugs
Tip includes a 4mm Multilam® plug to mate with any 4mm socket
Tip has removable safety cap for non slip contact with IC legs
Finger guard has an anti-roll chamfer
Rated at 1000V CAT III 32A
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StaubliVoltage Rating
1kV
Current Rating
32A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
4mm
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Страна на произход
Switzerland
Детайли за продукта
32A Long Reach Probe
Rigid, long reach probe that accepts 4mm shrouded plugs
Tip includes a 4mm Multilam® plug to mate with any 4mm socket
Tip has removable safety cap for non slip contact with IC legs
Finger guard has an anti-roll chamfer
Rated at 1000V CAT III 32A