Staubli Black, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm

Технически документи
Спецификации
Brand
StaubliColour
Black
Plug Size
2mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Gold
Current Rating
10A
Voltage Rating
30 V ac, 60 V dc
Gender
Male to Female
Distrelec Product Id
14021349
Страна на произход
Switzerland
Детайли за продукта
Adaptor
Enables inter-connectivity between 2mm and 4mm systems. Polyamide body
€ 4,87
€ 4,87 Всеки (ex VAT)
1
€ 4,87
€ 4,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,87 |
15 - 49 | € 4,65 |
50 - 99 | € 4,42 |
100 - 249 | € 4,16 |
250+ | € 3,91 |
Технически документи
Спецификации
Brand
StaubliColour
Black
Plug Size
2mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Gold
Current Rating
10A
Voltage Rating
30 V ac, 60 V dc
Gender
Male to Female
Distrelec Product Id
14021349
Страна на произход
Switzerland
Детайли за продукта
Adaptor
Enables inter-connectivity between 2mm and 4mm systems. Polyamide body