Staubli Blue Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating

Технически документи
Спецификации
Brand
StaubliColour
Blue
Gender
Female
Termination Method
Tab
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
33mm
Contact Material
Brass
Type
Banana Socket
Distrelec Product Id
30136219
Страна на произход
Switzerland
Детайли за продукта
Safety sockets with 4.8 mm Faston terminals
4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.
€ 4,06
€ 4,06 Всеки (ex VAT)
1
€ 4,06
€ 4,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,06 |
10 - 24 | € 3,78 |
25 - 49 | € 3,46 |
50+ | € 3,18 |
Технически документи
Спецификации
Brand
StaubliColour
Blue
Gender
Female
Termination Method
Tab
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
33mm
Contact Material
Brass
Type
Banana Socket
Distrelec Product Id
30136219
Страна на произход
Switzerland
Детайли за продукта
Safety sockets with 4.8 mm Faston terminals
4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.