Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Staubli Blue Female Banana Socket, 4 mm Connector, Bolt Termination, 32A, 600V, Gold Plating

Номер на артикул на RS: 139-3544Марка: Staubli№ по каталога на производителя: 23.3050-23
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

Bolt

Voltage Rating

600V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

45mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Polyamide

Детайли за продукта

Staubli SAB4-G Series 4 mm Panel Sockets

SAB4-G series 4 mm panel sockets with a rigid insulation sleeve for surface mounting into predrilled panels. These sockets have a 600 V, CAT II / 32 A rating and are made from machined brass. The sockets are terminated with an M4 threaded bolt and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SAB4-G series 4 mm sockets are colour coded for ease of identification.

Features and Benefits

• 600 V, CAT II / 32 A rating
• Rigid, colour coded insulation
• M4 connection bolt

Информацията за складовите наличности временно не е налична.

€ 8,79

€ 8,79 Всеки (ex VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, Bolt Termination, 32A, 600V, Gold Plating

€ 8,79

€ 8,79 Всеки (ex VAT)

Staubli Blue Female Banana Socket, 4 mm Connector, Bolt Termination, 32A, 600V, Gold Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,79
10 - 24€ 7,77
25 - 49€ 6,86
50+€ 6,54

Технически документи

Спецификации

Brand

Staubli

Colour

Blue

Gender

Female

Termination Method

Bolt

Voltage Rating

600V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

45mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

Polyamide

Детайли за продукта

Staubli SAB4-G Series 4 mm Panel Sockets

SAB4-G series 4 mm panel sockets with a rigid insulation sleeve for surface mounting into predrilled panels. These sockets have a 600 V, CAT II / 32 A rating and are made from machined brass. The sockets are terminated with an M4 threaded bolt and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SAB4-G series 4 mm sockets are colour coded for ease of identification.

Features and Benefits

• 600 V, CAT II / 32 A rating
• Rigid, colour coded insulation
• M4 connection bolt