Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc

Номер на артикул на RS: 763-2935Марка: Staubli№ по каталога на производителя: 23.0030-22Distrelec Article No.: 14021327
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

30 V, 60V dc

Connector Size

2mm

Current Rating

10A

Length

15.5mm

Contact Material

Brass

Type

Banana Socket

Distrelec Product Id

14021327

Страна на произход

Switzerland

Детайли за продукта

Multi-Contact LB-12R 2mm Rigid Panel Mount Socket

Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.

Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug

2mm Multi-Contact Test Lead Plug and Socket Connectors

Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Информацията за складовите наличности временно не е налична.

€ 4,93

€ 4,93 Всеки (ex VAT)

Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc

€ 4,93

€ 4,93 Всеки (ex VAT)

Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,93
10 - 24€ 4,55
25 - 49€ 4,20
50+€ 3,82

Технически документи

Спецификации

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

30 V, 60V dc

Connector Size

2mm

Current Rating

10A

Length

15.5mm

Contact Material

Brass

Type

Banana Socket

Distrelec Product Id

14021327

Страна на произход

Switzerland

Детайли за продукта

Multi-Contact LB-12R 2mm Rigid Panel Mount Socket

Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.

Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug

2mm Multi-Contact Test Lead Plug and Socket Connectors

Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.