Staubli Black Male Banana Plug, 4 mm Connector, Clamp Termination, 10A, 30 V, 60V dc, Nickel Plating

Технически документи
Спецификации
Brand
StaubliColour
Black
Gender
Male
Termination Method
Clamp
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Length
46.8mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
14021410
Страна на произход
Switzerland
Детайли за продукта
4 mm laboratory range, clamp plug
No tools are required to install this plug
Connection lead is easy to clamp
Simply press the lock button and insert the uninsulated connection lead
€ 6,33
€ 6,33 Всеки (ex VAT)
1
€ 6,33
€ 6,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,33 |
10 - 24 | € 5,86 |
25 - 49 | € 5,40 |
50+ | € 4,90 |
Технически документи
Спецификации
Brand
StaubliColour
Black
Gender
Male
Termination Method
Clamp
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Length
46.8mm
Type
Banana Plug
Contact Material
Brass
Distrelec Product Id
14021410
Страна на произход
Switzerland
Детайли за продукта
4 mm laboratory range, clamp plug
No tools are required to install this plug
Connection lead is easy to clamp
Simply press the lock button and insert the uninsulated connection lead