Технически документи
Спецификации
Brand
StaubliLead Length
250mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Black
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Страна на произход
Switzerland
Детайли за продукта
2 mm test leads
Leads featuring a stackable 2 mm banana plug at each end.
Made of extra-flexible silicone wire.
€ 4,06
€ 4,06 Всеки (ex VAT)
1
€ 4,06
€ 4,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,06 |
10 - 24 | € 3,92 |
25+ | € 3,75 |
Технически документи
Спецификации
Brand
StaubliLead Length
250mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Black
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Страна на произход
Switzerland
Детайли за продукта
2 mm test leads
Leads featuring a stackable 2 mm banana plug at each end.
Made of extra-flexible silicone wire.