StarTech.com 4 Port 1 Input 4 Output HDMI Switch - up to 4K

Технически документи
Спецификации
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
4
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
15.6 cm x 65 mm x 2 cm
Audio Connection Type
HDMI
Weight
291g
Depth
65mm
Height
20mm
Width
156mm
Страна на произход
Taiwan, Province Of China
€ 236,12
€ 236,12 Всеки (ex VAT)
1
€ 236,12
€ 236,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
4
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
15.6 cm x 65 mm x 2 cm
Audio Connection Type
HDMI
Weight
291g
Depth
65mm
Height
20mm
Width
156mm
Страна на произход
Taiwan, Province Of China