StarTech.com 2 Port 1 Input 2 Output HDMI Switch - up to 4K

Технически документи
Спецификации
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
10 cm x 61.5 mm x 1.4 cm
Audio Connection Type
HDMI
Weight
290g
Depth
61.5mm
Height
14mm
Width
100mm
Distrelec Product Id
30252653
Страна на произход
Taiwan, Province Of China
€ 159,56
€ 159,56 Всеки (ex VAT)
1
€ 159,56
€ 159,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Dimensions
10 cm x 61.5 mm x 1.4 cm
Audio Connection Type
HDMI
Weight
290g
Depth
61.5mm
Height
14mm
Width
100mm
Distrelec Product Id
30252653
Страна на произход
Taiwan, Province Of China