StarTech.com Male 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A to Male 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB B

Технически документи
Спецификации
Brand
StarTech.comConnector 1
3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A
Connector 2
3.5mm Stereo Jack x 2; DVI-I Dual Link; USB B
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1.8m
Series
USBDVI
Standards Met
CE, REACH
Connector B
3.5mm Jack x 2; DVI-I; USB A
Distrelec Product Id
30231789
Страна на произход
China
€ 19,83
€ 19,83 Всеки (ex VAT)
1
€ 19,83
€ 19,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A
Connector 2
3.5mm Stereo Jack x 2; DVI-I Dual Link; USB B
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1.8m
Series
USBDVI
Standards Met
CE, REACH
Connector B
3.5mm Jack x 2; DVI-I; USB A
Distrelec Product Id
30231789
Страна на произход
China