StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 1m

Технически документи
Спецификации
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE
Connector B Gender
Female
Connector B
USB A
Distrelec Product Id
30218842
Страна на произход
China
€ 10,53
€ 10,53 Всеки (ex VAT)
1
€ 10,53
€ 10,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE
Connector B Gender
Female
Connector B
USB A
Distrelec Product Id
30218842
Страна на произход
China