Технически документи
Спецификации
Brand
StarTech.comLength
0.9m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH
Connector B
Micro USB B
Connector A
USB A x 2
Connector B Gender
Male
Страна на произход
China
€ 8,13
€ 8,13 Всеки (ex VAT)
1
€ 8,13
€ 8,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
0.9m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB-A to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH
Connector B
Micro USB B
Connector A
USB A x 2
Connector B Gender
Male
Страна на произход
China