StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

Технически документи
Спецификации
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE
Connector B
USB C
Distrelec Product Id
30233347
Connector B Gender
Male
Страна на произход
China
€ 22,63
€ 22,63 Всеки (ex VAT)
1
€ 22,63
€ 22,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE
Connector B
USB C
Distrelec Product Id
30233347
Connector B Gender
Male
Страна на произход
China