StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 15m

Технически документи
Спецификации
Brand
StarTech.comLength
15m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Connector B
USB A
Distrelec Product Id
30218807
Connector B Gender
Female
Страна на произход
Taiwan, Province Of China
€ 105,17
€ 105,17 Всеки (ex VAT)
1
€ 105,17
€ 105,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
15m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Connector B
USB A
Distrelec Product Id
30218807
Connector B Gender
Female
Страна на произход
Taiwan, Province Of China