StarTech.com 4 Port USB 2.0 over CATx Extender, up to 50m Extension Distance

Технически документи
Спецификации
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
80 x 52 x 22mm
Local Device Depth
52mm
Local Device Height
22mm
Local Device Width
80mm
Remote Device Dimensions
80 x 52 x 22mm
Remote Device Depth
52mm
Remote Device Height
22mm
Remote Device Width
80mm
Distrelec Product Id
30231763
Страна на произход
Taiwan, Province Of China
Детайли за продукта
USB Extenders
€ 260,77
€ 260,77 Всеки (ex VAT)
1
€ 260,77
€ 260,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
80 x 52 x 22mm
Local Device Depth
52mm
Local Device Height
22mm
Local Device Width
80mm
Remote Device Dimensions
80 x 52 x 22mm
Remote Device Depth
52mm
Remote Device Height
22mm
Remote Device Width
80mm
Distrelec Product Id
30231763
Страна на произход
Taiwan, Province Of China
Детайли за продукта