StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 2m

Технически документи
Спецификации
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
2m
USB Version
USB 3.1
Sheath Colour
Black
Data Rate
20Gbps
Connector A
USB C
Connector A Gender
Male
Connector B
USB C
Connector B Gender
Male
Страна на произход
China
€ 59,02
€ 59,02 Всеки (ex VAT)
1
€ 59,02
€ 59,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
2m
USB Version
USB 3.1
Sheath Colour
Black
Data Rate
20Gbps
Connector A
USB C
Connector A Gender
Male
Connector B
USB C
Connector B Gender
Male
Страна на произход
China