StarTech.com 1 USB HDMI KVM Extender, 100m

Технически документи
Спецификации
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Keyboard/Mouse Connection Type
USB
Number Of Ports
1
Number of Video Outputs
1
Number of Displays Supported
1
Maximum Resolution
3840 x 2160pixels
Extension Distance
100m
Receiver Dimensions
130 x 117 x 28mm
Transmitter Dimensions
130 x 117 x 28mm
Receiver Height
28mm
Receiver Width
117mm
Transmitter Width
117mm
Transmitter Height
28mm
Страна на произход
Taiwan, Province Of China
€ 1 114,25
€ 1 114,25 Всеки (ex VAT)
1
€ 1 114,25
€ 1 114,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Keyboard/Mouse Connection Type
USB
Number Of Ports
1
Number of Video Outputs
1
Number of Displays Supported
1
Maximum Resolution
3840 x 2160pixels
Extension Distance
100m
Receiver Dimensions
130 x 117 x 28mm
Transmitter Dimensions
130 x 117 x 28mm
Receiver Height
28mm
Receiver Width
117mm
Transmitter Width
117mm
Transmitter Height
28mm
Страна на произход
Taiwan, Province Of China