StarTech.com 3 Port HDMI over HDBaseT HDMI Extender 35m - up to 4K UHD Maximum Resolution

Технически документи
Спецификации
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
3
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
35m
Audio Connection Type
HDMI
Local Device Dimensions
200 x 145 x 30mm
Local Device Weight
1kg
Remote Device Dimensions
200 x 145 x 30mm
Страна на произход
Taiwan, Province Of China
€ 1 635,36
€ 1 635,36 Всеки (ex VAT)
1
€ 1 635,36
€ 1 635,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
3
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
35m
Audio Connection Type
HDMI
Local Device Dimensions
200 x 145 x 30mm
Local Device Weight
1kg
Remote Device Dimensions
200 x 145 x 30mm
Страна на произход
Taiwan, Province Of China