Технически документи
Спецификации
Brand
StarTech.comType
Receiver, Transmitter
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
WiFi
Maximum Resolution
1920 x 1080
Extension Distance
200m
Local Device Dimensions
110 x 64 x 25mm
Local Device Weight
236g
Local Device Depth
110mm
Local Device Height
25mm
Local Device Width
64mm
Страна на произход
China
€ 425,64
€ 425,64 Всеки (ex VAT)
1
€ 425,64
€ 425,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comType
Receiver, Transmitter
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
WiFi
Maximum Resolution
1920 x 1080
Extension Distance
200m
Local Device Dimensions
110 x 64 x 25mm
Local Device Weight
236g
Local Device Depth
110mm
Local Device Height
25mm
Local Device Width
64mm
Страна на произход
China