Технически документи
Спецификации
Brand
StarTech.comType
Extender Pair
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 5, CAT 6
Maximum Resolution
1920 x 1080
Extension Distance
50m
Local Device Dimensions
80 x 51 x 21mm
Audio Connection Type
HDMI
Local Device Weight
157g
Remote Device Dimensions
80 x 51 x 21mm
Remote Device Weight
157g
Local Device Depth
51mm
Local Device Height
21mm
Local Device Width
80mm
Remote Device Depth
51mm
Remote Device Width
80mm
Remote Device Height
21mm
Страна на произход
Taiwan, Province Of China
€ 164,58
€ 164,58 Всеки (ex VAT)
1
€ 164,58
€ 164,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comType
Extender Pair
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 5, CAT 6
Maximum Resolution
1920 x 1080
Extension Distance
50m
Local Device Dimensions
80 x 51 x 21mm
Audio Connection Type
HDMI
Local Device Weight
157g
Remote Device Dimensions
80 x 51 x 21mm
Remote Device Weight
157g
Local Device Depth
51mm
Local Device Height
21mm
Local Device Width
80mm
Remote Device Depth
51mm
Remote Device Width
80mm
Remote Device Height
21mm
Страна на произход
Taiwan, Province Of China