Технически документи
Спецификации
Brand
StarTech.comType
Extender Pair
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
35m
Local Device Dimensions
80 x 67 x 25mm
Audio Connection Type
HDMI
Local Device Weight
429g
Remote Device Dimensions
80 x 67 x 25mm
Remote Device Weight
429g
Local Device Depth
67mm
Local Device Height
25mm
Local Device Width
80mm
Remote Device Depth
67mm
Remote Device Width
80mm
Remote Device Height
25mm
Страна на произход
Taiwan, Province Of China
€ 574,82
€ 574,82 Всеки (ex VAT)
1
€ 574,82
€ 574,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comType
Extender Pair
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
35m
Local Device Dimensions
80 x 67 x 25mm
Audio Connection Type
HDMI
Local Device Weight
429g
Remote Device Dimensions
80 x 67 x 25mm
Remote Device Weight
429g
Local Device Depth
67mm
Local Device Height
25mm
Local Device Width
80mm
Remote Device Depth
67mm
Remote Device Width
80mm
Remote Device Height
25mm
Страна на произход
Taiwan, Province Of China