Технически документи
Спецификации
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
203.2mm
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Страна на произход
China
P.O.A.
StarTech.com Female SATA Data to Female SATA Data Cable, 203.2mm
1
P.O.A.
StarTech.com Female SATA Data to Female SATA Data Cable, 203.2mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
203.2mm
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Страна на произход
China
