StarTech.com Female SATA Data to Female SATA Data Cable, 150mm

Номер на артикул на RS: 186-4027Марка: StarTech.com№ по каталога на производителя: SATA6Distrelec Article No.: 30233301
brand-logo
Преглед на всички в SATA кабели

Технически документи

Спецификации

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

150mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Connector B Gender

Female

Distrelec Product Id

30233301

Connector B Number of Contacts

7

Connector B

SATA

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 3,71

€ 3,71 Всеки (ex VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 150mm

€ 3,71

€ 3,71 Всеки (ex VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 150mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

150mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Connector B Gender

Female

Distrelec Product Id

30233301

Connector B Number of Contacts

7

Connector B

SATA

Страна на произход

China