StarTech.com Internal Mini-SAS to SATA Data x 4 Cable, 500mm

Технически документи
Спецификации
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
500mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector B Number of Contacts
7
Distrelec Product Id
30233285
Connector B
SATA
Страна на произход
China
€ 39,44
€ 39,44 Всеки (ex VAT)
1
€ 39,44
€ 39,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
500mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Connector B Number of Contacts
7
Distrelec Product Id
30233285
Connector B
SATA
Страна на произход
China