StarTech.com USB 2.0, Male USB C to Male Lightning, 480Mbps, 2m

Технически документи
Спецификации
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
Lightning
USB Cable Type
Rugged Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Connector B
Lightning
Distrelec Product Id
30233263
Страна на произход
China
€ 28,74
€ 28,74 Всеки (ex VAT)
1
€ 28,74
€ 28,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
Lightning
USB Cable Type
Rugged Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Connector B
Lightning
Distrelec Product Id
30233263
Страна на произход
China