Технически документи
Спецификации
Brand
StarTech.comLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Orange
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Страна на произход
China
€ 8,37
€ 8,37 Всеки (ex VAT)
1
€ 8,37
€ 8,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Orange
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Страна на произход
China