Технически документи
Спецификации
Brand
StarTech.comLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Twisted Pair
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Страна на произход
China
€ 6,87
€ 6,87 Всеки (ex VAT)
1
€ 6,87
€ 6,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Twisted Pair
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Страна на произход
China