StarTech.com, 1.5m Cat6, Purple RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Distrelec Product Id
30423800
Страна на произход
China
€ 8,22
€ 8,22 Всеки (ex VAT)
1
€ 8,22
€ 8,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Distrelec Product Id
30423800
Страна на произход
China