Технически документи
Спецификации
Brand
StarTech.comLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
LSZH
American Wire Gauge
24 AWG
Cable Shape
Snagless
Standards Met
CE Certified
Connector B Gender
Male
Страна на произход
China
€ 18,99
€ 18,99 Всеки (ex VAT)
1
€ 18,99
€ 18,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 18,99 |
20 - 49 | € 17,09 |
50+ | € 16,15 |
Технически документи
Спецификации
Brand
StarTech.comLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
LSZH
American Wire Gauge
24 AWG
Cable Shape
Snagless
Standards Met
CE Certified
Connector B Gender
Male
Страна на произход
China