StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 0.5m PVC
Номер на артикул на RS: 186-4043Марка: StarTech.com№ по каталога на производителя: MXT10050CMBKDistrelec Article No.: 30218772

Технически документи
Спецификации
Brand
StarTech.comConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
0.5m
Sheath Colour
Black
Standards Met
CE
Shielding
Aluminum-Mylar Foil with Drain
Size of Strands
28 AWG
Outer Sheath Material
PVC
Страна на произход
China
€ 6,01
€ 6,01 Всеки (ex VAT)
StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 0.5m PVC
1
€ 6,01
€ 6,01 Всеки (ex VAT)
StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 0.5m PVC
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
0.5m
Sheath Colour
Black
Standards Met
CE
Shielding
Aluminum-Mylar Foil with Drain
Size of Strands
28 AWG
Outer Sheath Material
PVC
Страна на произход
China