StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

Технически документи
Спецификации
Brand
StarTech.comConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Standards Met
CE
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Distrelec Product Id
30218770
Connector B
9 pin D-sub
Страна на произход
China
€ 6,69
€ 6,69 Всеки (ex VAT)
1
€ 6,69
€ 6,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StarTech.comConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Standards Met
CE
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Distrelec Product Id
30218770
Connector B
9 pin D-sub
Страна на произход
China